842477-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

842477-000

55PC0211-1-9 ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem brand part 842477-000, also known by the short description 55PC0211-1-9, is a high-quality component designed for a wide range of electrical applications. This part is known for its reliability, durability, and performance, making it a popular choice among professionals in the industry. With TE Connectivity / Raychem's reputation for excellence, you can trust that this part will meet your needs and exceed your expectations.

Search Keywords: 842477000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
842477-000
Alias/AKA:
55PC0211-1-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Wire Size:
1 AWG
Operating Temperature Range:
-65 – 150 °C
Wire Color:
White
Conductor Material:
Tin-Coated Copper
Cable Type:
Spec 55
Insulation Material:
Modified Radiation Cross-linked ETFE Polymer
Jacket Color:
White
Voltage Rating:
600 V

FREQUENTLY ASKED QUESTIONS

Is 842477-000 RoHS compliant?

Yes, 842477-000 is RoHS compliant.

What is the lead time for 842477-000?

The standard lead time for 842477-000 is approximately 35 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 386

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 125

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
5
$25.78
25
$23.58
50
$22.61
125
$22.38
250
$22.16
375
$21.94
500 +
$21.73