836378-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

836378-000

STD06Y-T

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

STD06Y-T

Search Keywords: 836378000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
836378-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
300
Package Type:
BOX
Printed Marking:
T
Packaging Method:
Strip
Marker Cut:
Straight
Marker Color:
Yellow
Compatible Cable Diameter:
.102 – .138 in, 2.6 – 3.5 mm
Packaging Quantity:
300
Marker Size:
STD 06
Marker Style:
Snap-On
Marker Material:
Polyoxymethylene
Bedruckte Beschriftung:
T
Printed Marking Color:
Black

FREQUENTLY ASKED QUESTIONS

Is 836378-000 RoHS compliant?

Yes, 836378-000 is RoHS compliant.

What is the lead time for 836378-000?

The standard lead time for 836378-000 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 900

Can Ship immediately

You may purchase all in-stock quantity of 900

Stock lot only: 900

Minimum Order Quantity: 2100

Multiple: 300

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$0.0407
2,100
$0.0370
5,100
$0.0346
10,200
$0.0338
25,200
$0.0328
50,100
$0.0294
100,200
$0.0261
150,000
$0.0257
250,200 +
$0.0252