82A0111-28-2 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

82A0111-28-2

Spec 80 (FlexLine) Wire ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Spec 80 (FlexLine) Wire

Product Highlights:

  • Stranding = High Strand Count Conductor
  • Wall Type = Single
  • Cable Style = Primary
  • Voltage = 600 VAC
  • Class of Wire = Equipment

Search Keywords: 82A0111282

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
82A0111-28-2
Alias/AKA:
690525-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Number of Conductors:
1
Conductor Material:
Tin-Plated Copper

FREQUENTLY ASKED QUESTIONS

Is 82A0111-28-2 RoHS compliant?

Yes, 82A0111-28-2 is RoHS compliant.

What is the lead time for 82A0111-28-2?

The standard lead time for 82A0111-28-2 is approximately 40 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,720 Feet

Can Ship immediately

MOQ for In Stock Qty: 5 Feet

MOQ for out of Stock Qty: 1250 Feet

Factory Lead-Time 40 Weeks

Price (USD)

Qty
Unit Price
5
$9.38
250
$9.35
500
$9.33
1,250
$9.31
2,500
$4.75
3,750
$3.24
5,000 +
$3.17

Tools/3D Models

Product Guides