help desk software
82A0111-26-9 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

82A0111-26-9

Spec 80 (FlexLine) Wire ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 82A0111-26-9 is a durable and reliable Spec 80 (FlexLine) Wire designed for a wide range of industrial applications. This wire features high flexibility and excellent resistance to moisture, chemicals, and abrasion, making it ideal for use in harsh environments. With a versatile design and high-quality construction, this wire is sure to meet the needs of your wiring projects.

Product Highlights:

  • Stranding = High Strand Count Conductor
  • Wall Type = Single
  • Cable Style = Primary
  • Voltage = 600 VAC
  • Class of Wire = Equipment

Search Keywords: 82A0111269

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
82A0111-26-9
Alias/AKA:
465911-000
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Conductor Material:
Tin-Plated Copper
Insulation Material:
Radiation-Crosslinked, Modified Flexible ETFE
Insulation Thickness:
.004 in

FREQUENTLY ASKED QUESTIONS

Is 82A0111-26-9 RoHS compliant?

Yes, 82A0111-26-9 is RoHS compliant.

What is the lead time for 82A0111-26-9?

The standard lead time for 82A0111-26-9 is approximately 25 days. In-stock quantities ship from Master Electronics.

IN STOCK: 7,909 Meters

Can Ship immediately

MOQ for In Stock Qty: 5000 Meters

MOQ for out of Stock Qty: 5000 Meters

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
5,000 +
$4.15

Tools/3D Models

Product Guides