82A0111-20-9 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

82A0111-20-9

Spec 80 (FlexLine) Wire ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem 82A0111-20-9 is a high-quality wire part designed with Spec 80 (FlexLine) capabilities. This wire is versatile and durable, making it suitable for a wide range of industrial applications. With exceptional flexibility and reliability, the 82A0111-20-9 ensures optimal performance and long-lasting functionality for your electrical systems.

Product Highlights:

  • Stranding = High Strand Count Conductor
  • Wall Type = Single
  • Cable Style = Primary
  • Voltage = 600 VAC
  • Class of Wire = Equipment

Search Keywords: 82A0111209

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
82A0111-20-9
Alias/AKA:
274401-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Conductor Material:
Tin-Plated Copper
Insulation Material:
Radiation-Crosslinked, Modified Flexible ETFE
Insulation Thickness:
.004 in

FREQUENTLY ASKED QUESTIONS

Is 82A0111-20-9 RoHS compliant?

Yes, 82A0111-20-9 is RoHS compliant.

What is the lead time for 82A0111-20-9?

The standard lead time for 82A0111-20-9 is approximately 35 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,007

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 1250

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
10
$7.32
250
$4.58
500
$4.53
1,250
$4.49
2,500
$4.45
3,750
$3.90
5,000 +
$3.84

Tools/3D Models

Product Guides