826741-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

826741-000

55PC1221-20-2/6-9CS2502

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

55PC1221-20-2/6-9CS2502

Search Keywords: 826741000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
826741-000
Alias/AKA:
55PC1221-20-2/6-9CS2502
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Conductor Material:
Tin-Coated Copper
Wire Size:
20 AWG
Voltage Rating:
600 VAC
Cable Type:
Spec 55

FREQUENTLY ASKED QUESTIONS

Is 826741-000 RoHS compliant?

Yes, 826741-000 is RoHS compliant.

What is the lead time for 826741-000?

The standard lead time for 826741-000 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10 Meters

Can Ship immediately

MOQ for In Stock Qty: 10 Meters

MOQ for out of Stock Qty: 1250 Meters

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
10
$5.69
250
$5.67
500
$5.66
1,250
$5.64
2,500
$2.98
3,750
$2.05
5,000 +
$2.01