823760-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

823760-000

The 823760-000 is a heat-shrinkable, three-way transition boot that provides environmental sealing and strain relief for cable harness breakouts. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 823760-000 is a heat-shrinkable molded transition part, corresponding to the 382A023 family, designed to provide mechanical protection and environmental sealing for 3-way cable breakouts. Constructed from a fluid-resistant, semi-rigid elastomer compound (Material -25), it operates reliably across a wide temperature range of -75°C to +150°C. This transition features three equal openings that shrink from a minimum supplied diameter of 26.9 mm down to a maximum recovered diameter of 12.4 mm, creating a tight environmental seal. It is ideal for rugged applications, providing excellent strain relief and protection for cable harnesses in the aerospace, defense, and marine industries.

Product Highlights:

  • Molded Part Type = Transition
  • Family Name = 322A1
  • Transition Type = T
  • 2 Branches/Legs
  • General Purpose Application

Search Keywords: 823760000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
823760-000
Alias/AKA:
322A134-4-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Transition
Operating Temperature:
-55 to 135 °C
Dimension:
107.7 mm

FREQUENTLY ASKED QUESTIONS

Is 823760-000 RoHS compliant?

Yes, 823760-000 is RoHS compliant.

What is the lead time for 823760-000?

The standard lead time for 823760-000 is approximately 39 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20

Can Ship immediately

On Order: 100   can ship 5/17/27 

MOQ for out of Stock Qty: 25

Factory Lead-Time 39 Weeks

Price (USD)

Qty
Unit Price
1
$62.89
5
$37.13
10
$36.77
25
$36.04
50
$35.67
75
$35.58
100 +
$34.77