DESCRIPTION
TXR40AC00-1816AI
Search Keywords: 821313000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
821313-000
Alias/AKA:
TXR40AC00-1816AI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Shell Size:
19
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Electroless Nickel
Entry Size:
16 mm
Operating Temperature:
N/A
IN STOCK: 118
Can Ship immediately
Factory Lead-Time 25 Weeks
Price (USD)
Qty
Unit Price
1
$542.14
5
$540.79
10
$539.44
13
$538.09
25
$295.35
38
$200.45
50
+
$196.44
English
Chinese
Spanish
