820057-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

820057-000

322A112-25-0 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 820057-000, featuring the short description 322A112-25-0, is a high-quality, reliable component designed to meet demanding industrial and electrical applications. Engineered for optimal performance, this product is part of Raychem's renowned product line, known for its durability, precision, and efficiency. Whether you're designing new systems or retrofitting existing ones, the 820057-000 component ensures excellent connectivity and protection. Its robust construction and advanced materials make it suitable for challenging environments, providing superior resistance to temperature fluctuations and environmental stresses. Ideal for professionals seeking excellence in connectivity solutions, this Raychem product delivers long-lasting performance and peace of mind.

Product Highlights:

  • Transition
  • Family Name = 322A1
  • Transition Type = T
  • 2 Branches/Legs
  • General Purpose Application, Military Application

Search Keywords: 820057000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
820057-000
Alias/AKA:
322A112-25-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Type:
Transition
Body Material:
Elastomer
Styles:
Tee Style
Operating Temperature:
-75 to 150 °C

FREQUENTLY ASKED QUESTIONS

Is 820057-000 RoHS compliant?

Yes, 820057-000 is RoHS compliant.

What is the lead time for 820057-000?

The standard lead time for 820057-000 is approximately 36 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 207

Can Ship immediately

Factory Lead-Time 36 Weeks

Price (USD)

Qty
Unit Price
1
$35.55
5
$32.50
10
$27.87
25
$26.30
50
$25.42
100
$25.36
250 +
$24.04