814732-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

814732-000

222A185-3/42-0 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

222A185-3/42-0

Product Highlights:

  • Molded Boot
  • Family Name = 222A1
  • 90°
  • General Purpose Application
  • Connector Accessory Outside Diameter (Min-Max) = 44.20 - 67.00 mm

Search Keywords: 814732000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
814732-000
Alias/AKA:
222A185-3/42-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Right Angle
Operating Temperature:
-20 to 60 °C

FREQUENTLY ASKED QUESTIONS

Is 814732-000 RoHS compliant?

Yes, 814732-000 is RoHS compliant.

What is the lead time for 814732-000?

The standard lead time for 814732-000 is approximately 36 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 45

Can Ship immediately

MOQ for out of Stock Qty: 32

Factory Lead-Time 36 Weeks

Price (USD)

Qty
Unit Price
1
$104.44
10
$104.18
25
$103.92
32
$103.66
63
$55.75
94
$39.44
125 +
$38.65