813854-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

813854-000

202A153-3-0 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 202A153-3-0 from TE Connectivity / Raychem Brand is black color heat shrink boot with shell size 53, 1.420" (36.07mm) to 0.862" (21.89mm) large diameter and 1.420" (36.07mm) to 0.339" (8.61mm) small diameter. This flame retardant heat shrink boot is made of polyolefin (PO) (semi-rigid). Operating temperature range is from -55 to 135 °C ( -67 to 275 °F ).

Product Highlights:

  • Molded Boot
  • Family Name = 202A1
  • Straight
  • General Purpose Application
  • Connector Accessory Outside Diameter (Min-Max) = 21.90 - 36.10 mm

Search Keywords: 813854000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
813854-000
Alias/AKA:
202A153-3-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Operating Temperature:
-55 to 135 °C

FREQUENTLY ASKED QUESTIONS

Is 813854-000 RoHS compliant?

Yes, 813854-000 is RoHS compliant.

What is the lead time for 813854-000?

The standard lead time for 813854-000 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 67

Can Ship immediately

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$17.22
5
$16.65
10
$16.40
25
$16.07
50
$15.83
100
$15.58
250 +
$15.25