help desk software
811255-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

811255-000

TE Connectivity / Raychem Brand

222D274-12-0 ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity / Raychem Brand part 811255-000, also known as 222D274-12-0, is a high-quality electrical connector designed for reliable and efficient connections in various applications. With its durable construction and precise engineering, this connector ensures superior performance and longevity.The 811255-000 connector features a unique design that allows for easy installation and secure connections. It is compatible with a wide range of wires and cables, making it versatile and suitable for diverse electrical setups. This connector provides excellent conductivity for seamless signal transmission, making it an ideal choice for demanding electrical systems.Furthermore, the 222D274-12-0 connector is proven to withstand harsh environmental conditions, such as extreme temperatures, moisture, and vibrations. Whether it is used in industrial machinery, automotive systems, or telecommunications devices, this connector delivers consistent performance and can endure challenging operating conditions.TE Connectivity / Raychem Brand part 811255-000 is a trusted choice for professionals in various industries who seek reliable and high-performing electrical connectors. With its exceptional quality and compatibility, this connector offers peace of mind and ensures optimal electrical connections.

Product Highlights:

  • Molded Boot
  • Family Name = 222D2
  • 90°
  • High Temperature Application, Military Application
  • Entry Size, Braided or Magneform Adapter = 22, 24

Search Keywords: 811255000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
811255-000
Alias/AKA:
222D274-12-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Fluid/Chemical Resistance:
Long-Term Immersion at High Temperature
Adhesive Options:
S1255-04 Separate Adhesive
Material:
Modified Fluoro-Elastomer
Operating Temperature Range:
-55 – 200 °C, -67 – 392 °F
Material Code:
12
Material Systems Code:
200
Power Cable Accessory:
No
Adhesive Type:
Adhesive Purchased Separately
Molded Part Shape Code:
222
Approved Standards:
BS-G-198-5-DD , DEF Std 59-97 Issue 3 Type DD , SAE AS I 81765/4
Lipped:
Yes
Cable Diameter Range:
.559 – 1.24 in, 14.2 – 31.5 mm
Government Qualified:
No
Molded Part Shape:
90 °
Adhesive Pre-Coat:
No
Wire/Cable Outside Diameter:
.63 in , .7 in , .71 in , .787 in , .87 in , 16 mm , 18 mm , 20 mm , 22 mm

IN STOCK: 100

Can Ship immediately

MOQ for out of Stock Qty: 25

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$150.83
5
$137.98
10
$132.30
25
$130.99
50
$129.69
75
$128.41
100 +
$127.13