811092-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

811092-000

342A012-12-0 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem part 811092-000 is a highly reliable and durable electrical connector designed for use in a wide range of applications. This specific model, 342A012-12-0, is known for its superior performance and ease of installation. Whether you're working on a commercial, industrial, or residential project, this connector is sure to meet your needs with precision and efficiency. Trust TE Connectivity / Raychem for quality connections that you can count on.

Product Highlights:

  • Molded Part Type = Transition
  • Family Name = 342A0
  • Transition Type = 45° Side-Breakout
  • 2 Branches/Legs
  • High Temperature Application, Military Application

Search Keywords: 811092000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
811092-000
Alias/AKA:
342A012-12-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Government Qualified:
No
Wire/Cable Sm Branch OD:
.16 in
Comment:
Contact Raychem for additional adhesive and/or cut off boot length information
Color:
Black
Special Requirements:
Flame Retarded
Formcode des Formteils:
342A
Operating Temperature Range:
-55 – 200 °C, -67 – 392 °F
Fluid/Chemical Resistance:
Long-Term Immersion at High Temperature
Wire/Cable OD:
10 mm
Transition Type:
Y-Transition
Material Systems Code:
200
Molded Part Shape Code:
342A
Molded Part Shape:
Y Shape
Product Type:
Molded Part
Number of Branches/Legs:
3
Inside Diameter Range (Leg 2):
.14 – .26 in, 3.6 – 6.6 mm
Adhesive Pre-Coat:
No
Size Code:
012
Power Cable Accessory:
No
Wire/Cable Main Branch OD:
9 mm
Material Code:
12
Adhesive Options:
S1255-04 Separate Adhesive
Inside Diameter Range (Body):
.27 – .52 in, 6.9 – 13.2 mm
Pliancy:
Flexible
Adhesive Type:
Adhesive Purchased Separately
Breakout Angle:
45
Material:
Modified Fluoro-Elastomer
Molded Part Type:
Transition
Inside Diameter Range (Leg 1):
.27 – .52 in, 6.9 – 13.2 mm
Adhesive Code:
S1125 , S1255-04

FREQUENTLY ASKED QUESTIONS

Is 811092-000 RoHS compliant?

Yes, 811092-000 is RoHS compliant.

What is the lead time for 811092-000?

The standard lead time for 811092-000 is approximately 65 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 22

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 65 Weeks

Price (USD)

Qty
Unit Price
1
$120.68
5
$118.32
7
$114.33
14
$110.33
21
$105.70
27 +
$101.07