81044/9-12-9 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

81044/9-12-9

81044/9-12-9

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

81044/9-12-9

Search Keywords: 810449129

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
81044/9-12-9
Alias/AKA:
265044-003
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Product Classification:
High Performance - Spec 44, 55 & RCW
Conductor Material:
Tin-Coated Copper
Voltage Rating:
600 V
Overall Outside Diameter:
3.2 mm
Number of Conductors:
1
Wire Color:
White
Wire Source:
United States
Wire Diameter:
3.2 mm
Cable Style:
Primary
Wire Size:
12 AWG
Conductor Diameter:
2.21 mm
Cable Type:
Spec 44
Product Type:
Wire
Operating Temperature Range:
-65 – 150 °C

FREQUENTLY ASKED QUESTIONS

Is 81044/9-12-9 RoHS compliant?

Yes, 81044/9-12-9 is RoHS compliant.

What is the lead time for 81044/9-12-9?

The standard lead time for 81044/9-12-9 is approximately 50 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 116,409 Meters

Can Ship immediately

MOQ for In Stock Qty: 10 Meters

MOQ for out of Stock Qty: 500 Meters

Factory Lead-Time 50 Weeks

Price (USD)

Qty
Unit Price
10
$6.79
100
$6.77
250
$6.75
500
$6.74
1,000
$3.57
1,500
$2.51
2,000 +
$2.46

Tools/3D Models

Product Guides