81044/9-12-54 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

81044/9-12-54

81044/9-12-54

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

81044/9-12-54

Search Keywords: 8104491254

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
81044/9-12-54
Alias/AKA:
CL1387-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Wire Size:
12 AWG
Operating Temperature Range:
-65 – 150 °C
Conductor Material:
Tin-Coated Copper
Cable Type:
MIL-DTL-81044
Voltage Rating:
600 V
Insulation Material:
Modified Radiation Cross-linked PVDF

FREQUENTLY ASKED QUESTIONS

Is 81044/9-12-54 RoHS compliant?

Yes, 81044/9-12-54 is RoHS compliant.

What is the lead time for 81044/9-12-54?

The standard lead time for 81044/9-12-54 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 220 Feet

Can Ship immediately

MOQ for In Stock Qty: 10 Feet

MOQ for out of Stock Qty: 500 Feet

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10
$8.11
100
$8.09
250
$8.07
500
$8.05
1,000
$4.26
1,500
$3.00
2,000 +
$2.94

Tools/3D Models

Product Guides