81044/9-10-5 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

81044/9-10-5

High Performance Cable 10AWG 4.06mm Tin Coated Copper Green 600VAC

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

High Performance Cable 10AWG 4.06mm Tin Coated Copper Green 600VAC

Search Keywords: 810449105

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
81044/9-10-5
Alias/AKA:
265645-001
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Size:
10 AWG
Conductor Material:
Tin Coated Copper
Cable Diameter:
4.06 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Green

FREQUENTLY ASKED QUESTIONS

Is 81044/9-10-5 RoHS compliant?

Yes, 81044/9-10-5 is RoHS compliant.

What is the lead time for 81044/9-10-5?

The standard lead time for 81044/9-10-5 is approximately 52 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 675 Feet

Can Ship immediately

MOQ for In Stock Qty: 10 Feet

MOQ for out of Stock Qty: 250 Feet

Factory Lead-Time 52 Weeks

Price (USD)

Qty
Unit Price
10
$4.78
50
$4.77
100
$4.76
250
$4.75
500
$2.93
750
$2.31
1,000 +
$2.27

Tools/3D Models

Product Guides