help desk software
81044/12-24-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

81044/12-24-0

TE Connectivity / Raychem Brand

High Performance Cable 24AWG 1.02mm Tin Plated Copper Black 600VAC ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

High Performance Cable 24AWG 1.02mm Tin Plated Copper Black 600VAC

Product Highlights:

  • Cable Type = Spec 44
  • Wire Source = United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 24 AWG
  • Voltage Rating = 600 VAC

Search Keywords: 8104412240

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
81044/12-24-0
Alias/AKA:
282207-003
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Size:
24 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.02 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Black

IN STOCK: 615

Ships today, if you order in

Minimum Order Quantity: 50

Factory Lead-Time 52 Weeks

Price (USD)

Qty
Unit Price
50
$1.65
500
$1.07
1,000
$1.05
2,500
$1.02
5,000 +
$1.01

Tools/3D Models

Product Guides