808953-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

808953-000

Heat Shrink Molded Boot ST Polyolefin Black

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

202A111-3-00-0 is a straight cable transition accessory made from semi rigid polyolefin in black color. It has operating temperature of -75°C – 150°C, and is suitable for long term fluid exposure at elevated temperatures.

Search Keywords: 808953000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
808953-000
Alias/AKA:
202A111-3-00-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Molded Boot
Body Material:
Polyolefin
Styles:
Straight
Operating Temperature:
-55 to 135 °C

FREQUENTLY ASKED QUESTIONS

Is 808953-000 RoHS compliant?

Yes, 808953-000 is RoHS compliant.

What is the lead time for 808953-000?

The standard lead time for 808953-000 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 153

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
5
$13.20
10
$13.01
25
$12.76
50
$12.56
100
$12.37
250
$12.11
500 +
$10.40

Tools/3D Models

Product Guides