808897-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

808897-000

Adapter, Solid Code 61

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Adapter, Solid Code 61

Search Keywords: 808897000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
808897-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Adapter Angle:
Straight
Backshell Material:
Aluminum Alloy
Comment:
For Specific shell size information, refer to Harnware™ or Catalog.
Sealable:
No
Connector System:
Cable-to-Cable
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Adapter Plating Material:
Electroless Nickel (AMS-C-26074)
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 808897-000 discontinued?

Yes, 808897-000 from Te Connectivity / Raychem Brand is discontinued (end-of-life January 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 808897-000?

The recommended replacement for 808897-000 is 202M318-19C from TE Connectivity / Raychem Brand, available from Master Electronics.

Is 808897-000 RoHS compliant?

Yes, 808897-000 is RoHS compliant.

What is the lead time for 808897-000?

The standard lead time for 808897-000 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 18

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$115.88
3
$113.74
6
$111.58
12
$109.44
25
$107.29
50
$83.16
100
$67.07
250 +
$59.02

Tools/3D Models

Product Guides