808740-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

808740-000

Adapter, Solid Code 19

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Adapter, Solid Code 19

Search Keywords: 808740000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
808740-000
Alias/AKA:
201M730-19C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Sealable:
No
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Adapter Plating Material:
Electroless Nickel
Adapter Angle:
Straight
Comment:
For Specific shell size information, refer to Harnware™ or Catalog.
Connector System:
Cable-to-Cable
Backshell Material:
Aluminum Alloy
Cable Diameter Range:
4.5 – 8.7 mm
Material:
Aluminum Alloy

FREQUENTLY ASKED QUESTIONS

Is 808740-000 RoHS compliant?

Yes, 808740-000 is RoHS compliant.

What is the lead time for 808740-000?

The standard lead time for 808740-000 is approximately 55 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 92

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Factory Lead-Time 55 Weeks

Price (USD)

Qty
Unit Price
5
$30.27
10
$30.20
25
$30.12
50
$30.05
100
$18.49
150
$14.64
200 +
$14.34

Tools/3D Models

Product Guides