808604-000
222D121-4/42-0
RoHS Compliant
BAG Packaging
Certificate of Compliance
DESCRIPTION
222D121-4/42-0
Search Keywords: 808604000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
808604-000
Alias/AKA:
222D121-4/42-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Type:
Flexible Molded Boot
Body Material:
Polyolefin
Styles:
Right Angle
Operating Temperature:
-20 to 60 °C
Inside Diameter After Shrinking:
10.4/5.6 mm
Inside Diameter Before Shrinking:
23.4/23.4 mm
FREQUENTLY ASKED QUESTIONS
Is 808604-000 RoHS compliant?
Yes, 808604-000 is RoHS compliant.
What is the lead time for 808604-000?
The standard lead time for 808604-000 is approximately 36 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 262
Can Ship immediately
Factory Lead-Time 36 Weeks
Price (USD)
Qty
Unit Price
1
$32.28
5
$31.21
10
$23.63
25
$23.25
50
$23.13
100
$23.07
250
+
$23.02
English
中文 / 汉语
Deutsch
Español
Nederlands
