help desk software
RECOMMENDED REPLACEMENT
202M212-19A
202M212-19A
In Stock: 3
Minimum Order: 4
VIEW PRODUCT
807008-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

807008-000

TE Connectivity / Raychem Brand

Adapter, Spin Coupling Code 41

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Adapter, Spin Coupling Code 41

Search Keywords: 807008000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
807008-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Adapter Angle:
Straight
Connector System:
Cable-to-Cable
Adapter Plating Material:
Cadmium
Sealable:
No
Comment:
For Specific shell size information, refer to Harnware™ or Catalog.
Backshell Material:
Aluminum Alloy
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Adapter Underplating Material:
Electroless Nickel
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 3

Can Ship immediately

You may purchase all in-stock quantity of 3

Stock lot only: 3

Minimum Order Quantity: 4

Price (USD)

Qty
Unit Price
1
$17.666
4
$16.060
20
$15.770
40
$15.470
79
$15.160
100
$14.870
250 +
$13.090

Tools/3D Models

Product Guides