7736113001 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

7736113001

99M0111-22-5 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem 7736113001, also known by the part number 99M0111-22-5, is a high-performance solution engineered for advanced manufacturing applications. This product is part of TE Connectivity's renowned Raychem brand, known for its reliability and innovation in the field of connectivity and electronic components. Designed with precision, the 7736113001 ensures excellent durability and performance in critical environments, making it a preferred choice for professionals seeking robust and dependable solutions. Its versatile applications are supported by rigorous quality standards, ensuring it meets the demanding needs of industries ranging from aerospace to industrial automation. Enhance your systems with the 7736113001 and experience seamless integration along with superior performance.

Search Keywords: 7736113001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
7736113001
Alias/AKA:
99M0111-22-5
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Operating Temperature Range:
-65 – 125 °C
Insulation Material:
Radiation-Crosslinked, Modified Polyester
Product Classification:
Cable - Spec 99 & 100
Product Type:
Wire Lead
Cable Insulation Thickness:
.006 in, .15 mm
Wire Color:
Green
Wire Size:
22 AWG, .33 mm²
Overall Outside Diameter:
.0473 in, 1.2 mm
Conductor Material:
Tin-Plated Copper
Insulation Thickness:
.006 in, .15 mm
Cable Style:
Primary
Conductor Diameter:
.031 in, .79 mm
Number of Conductors:
1
Strand Size:
34 AWG
Cable Type:
Spec 99M
Number of Strands:
19
Wire Diameter:
.041 in, 1.05 mm
Wire Source:
United Kingdom
Voltage Rating:
600 V

FREQUENTLY ASKED QUESTIONS

Is 7736113001 RoHS compliant?

Yes, 7736113001 is RoHS compliant.

What is the lead time for 7736113001?

The standard lead time for 7736113001 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 315 Meters

Can Ship immediately

MOQ for In Stock Qty: 10 Meters

MOQ for out of Stock Qty: 10 Meters

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
10
$3.39
25
$3.22
100
$3.06
500
$2.91
1,000
$1.79
1,500
$1.42
2,000 +
$1.39

Tools/3D Models

Product Guides