7724153001 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

7724153001

99M0111-24-2L ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem part 7724153001 (99M0111-24-2L) is a high-quality component designed to meet the demands of various industrial applications. This versatile part offers reliable performance and durability, making it an ideal choice for your projects. Trust TE Connectivity / Raychem to deliver top-notch solutions for your connectivity needs.

Search Keywords: 7724153001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
7724153001
Alias/AKA:
99M0111-24-2L
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
REEL
Size:
24 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
0.89 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-55 to 125 °C
Color:
Black

FREQUENTLY ASKED QUESTIONS

Is 7724153001 RoHS compliant?

Yes, 7724153001 is RoHS compliant.

What is the lead time for 7724153001?

The standard lead time for 7724153001 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 27,024 Meters

Can Ship immediately

MOQ for In Stock Qty: 500 Meters

MOQ for out of Stock Qty: 1641 Meters

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
500
$0.9822
1,000
$0.9797
1,641
$0.9773
3,281
$0.6016
4,922
$0.4761
6,562 +
$0.4667

Tools/3D Models

Product Guides