7722D0911-6L/9 by te connectivity / raychem brand
TE Connectivity / Raychem Brand Authorized Distributor

7722D0911-6L/9

Shielded Twisted Pair Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 22AWG

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shielded Twisted Pair Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 22AWG

Search Keywords: 7722D09116L9

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
7722D0911-6L/9
Alias/AKA:
833101-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Number of Conductors:
2
Conductor Material:
Tin Coated Copper
Type:
Shielded Twisted Pair Cable

FREQUENTLY ASKED QUESTIONS

Is 7722D0911-6L/9 RoHS compliant?

Yes, 7722D0911-6L/9 is RoHS compliant.

What is the lead time for 7722D0911-6L/9?

The standard lead time for 7722D0911-6L/9 is approximately 45 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,020 Feet

Can Ship immediately

MOQ for In Stock Qty: 5 Feet

MOQ for out of Stock Qty: 625 Feet

Factory Lead-Time 45 Weeks

Price (USD)

Qty
Unit Price
5
$12.38
100
$12.35
250
$12.32
625
$12.29
1,250
$6.49
1,875
$4.46
2,500 +
$4.38

Tools/3D Models

Product Guides