766945-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

766945-000

D-621-0424 ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

D-621-0424

Product Highlights:

  • Bus & Stub Terminators
  • Coupler Type = Jack
  • Coupler Style = Threaded
  • Contact Type = Socket
  • Impedance = 3000 ?

Search Keywords: 766945000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
766945-000
Alias/AKA:
D-621-0424
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536308000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Stub Terminator
Dimension:
43.68 x 10.66 mm
Operating Temperature:
125(Max) °C

FREQUENTLY ASKED QUESTIONS

Is 766945-000 RoHS compliant?

No, 766945-000 is not RoHS compliant.

What is the lead time for 766945-000?

The standard lead time for 766945-000 is approximately 53 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 103

Can Ship immediately

MOQ for out of Stock Qty: 6

Factory Lead-Time 53 Weeks

Price (USD)

Qty
Unit Price
1
$927.41
6
$925.09
11
$532.63
16
$377.75
21 +
$370.19