760835-000
MTC50-YB2-016
RoHS Compliant
BAG Packaging
Certificate of Compliance
DESCRIPTION
MTC50-YB2-016
Search Keywords: 760835000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
760835-000
Alias/AKA:
MTC50-YB2-016
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
FREQUENTLY ASKED QUESTIONS
Is 760835-000 RoHS compliant?
Yes, 760835-000 is RoHS compliant.
What is the lead time for 760835-000?
The standard lead time for 760835-000 is approximately 40 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 13
Can Ship immediately
Factory Lead-Time 40 Weeks
Price (USD)
Qty
Unit Price
1
$503.10
3
$496.47
5
+
$493.38
English
中文 / 汉语
Deutsch
Español
Nederlands
