help desk software
748428-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

748428-000

TE Connectivity / Raychem Brand

319-LE

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

319-LE

Search Keywords: 748428000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
748428-000
Alias/AKA:
319-LE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3919905060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Pack
Label Type:
Industrial Label
Packaging Method:
Sheet
Label Thickness:
80 Micron
Number of Labels Across:
2
Label Style:
Die-Cut
Operating Temperature Range:
-40 – 150 °C, -40 – 302 °F
Primary Product Material:
Polyester
Agency/Standard:
UL
Primary Product Color:
White
Product Height:
2 in, 50.8 mm
Product Width:
3 in, 76.2 mm

IN STOCK: 340

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 750

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$1.936
3,000 +
$1.760