746569-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

746569-000

55PC0211-8-0

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

55PC0211-8-0

Search Keywords: 746569000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
746569-000
Alias/AKA:
55PC0211-8-0
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
8 AWG
Conductor Material:
Tin-Coated Copper
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
Black

FREQUENTLY ASKED QUESTIONS

Is 746569-000 RoHS compliant?

Yes, 746569-000 is RoHS compliant.

What is the lead time for 746569-000?

The standard lead time for 746569-000 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,231 Feet

Can Ship immediately

MOQ for In Stock Qty: 5 Feet

MOQ for out of Stock Qty: 250 Feet

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$16.92
50
$16.88
100
$16.83
250
$16.79
500
$8.89
750
$6.25
1,000 +
$6.13