743257-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

743257-000

222A163-25/225-0 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem 743257-000, also known by its short description 222A163-25/225-0, is a premium-grade heat shrinkable sealing boot designed for military and aerospace applications. This high-performance part provides exceptional environmental sealing and strain relief for cables, wires, and connectors, ensuring reliable protection against moisture, dust, and other potentially damaging elements. Its robust construction allows it to withstand extreme temperatures and harsh conditions, making it ideal for use in demanding and mission-critical environments. With a focus on durability and ease of installation, this Raychem solution supports enhanced performance and longevity of your electrical systems, offering unparalleled peace of mind in your most critical operations.

Search Keywords: 743257000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
743257-000
Alias/AKA:
222A163-25/225-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Tubing
Body Material:
Fluid Resistant Modified Elastomer
Styles:
Right Angle
Color:
Black
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
27.4/9.4 mm
Inside Diameter Before Shrinking:
43.9/43.9 mm

FREQUENTLY ASKED QUESTIONS

Is 743257-000 RoHS compliant?

Yes, 743257-000 is RoHS compliant.

What is the lead time for 743257-000?

The standard lead time for 743257-000 is approximately 36 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Ships today, if you order in

MOQ for out of Stock Qty: 17

Factory Lead-Time 36 Weeks

Price (USD)

Qty
Unit Price
1
$76.11
5
$63.42
10
$56.16
17
$54.73
33
$51.61
50
$51.48
66 +
$51.35