7308713001 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

7308713001

99M0111-22-9 ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 7308713001, also known as 99M0111-22-9, is a reliable and high-quality product designed to meet industry standards. This part is carefully engineered to provide exceptional performance and durability in various applications. With its advanced design and construction, this TE Connectivity / Raychem Brand part offers optimal electrical and mechanical properties, ensuring reliable connections and long-term functionality. Trusted by professionals worldwide, this part is a top choice for demanding electrical projects and installations.

Search Keywords: 7308713001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
7308713001
Alias/AKA:
99M0111-22-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
REEL
Size:
22 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.05 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-55 to 125 °C
Color:
Black

FREQUENTLY ASKED QUESTIONS

Is 7308713001 RoHS compliant?

Yes, 7308713001 is RoHS compliant.

What is the lead time for 7308713001?

The standard lead time for 7308713001 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6,623

Can Ship immediately

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 1641

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
500
$0.631
1,000
$0.552
1,641
$0.551
3,281
$0.549
4,922
$0.548
6,562 +
$0.547

Tools/3D Models

Product Guides