help desk software
721053-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

721053-000

Heat Shrink Tubing - Flexible - 2:1 - 13.72 mm - Black - 91.4 m. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The VERSAFIT-1/2-0-FSP is a black highly flame-retardant low recovery temperature Heat-Shrinkable Tubing very flexible irradiated modified polyolefin and offers 2:1 shrink ratio. Versafit tubing electrically insulates and protects in-line components, disconnect terminals and splices. Bundles wires for very flexible light-duty harnesses. Identifies or color-codes wires, cables, terminals and components. Versafit tubing hot-stamps extremely well.

Search Keywords: 721053000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
721053-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
6.4 mm
Inside Diameter Before Shrinking:
13.72 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 721053-000 discontinued?

Yes, 721053-000 from Te Connectivity / Raychem Brand is discontinued (end-of-life August 2019). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 721053-000?

The recommended replacement for 721053-000 is NB14124001 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is 721053-000 RoHS compliant?

Yes, 721053-000 is RoHS compliant.

What is the lead time for 721053-000?

The standard lead time for 721053-000 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 41,400 Feet

Ships today, if you order in

Minimum Order Quantity: 200 Feet

Price (USD)

Qty
Unit Price
200
$0.3254
3,000
$0.3121
5,000
$0.2999
12,000
$0.2876
36,000 +
$0.2764

Tools/3D Models

Product Guides