help desk software
717265-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

717265-000

TE Connectivity / Raychem Brand

207W634-25-0

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

207W634-25-0

Search Keywords: 717265000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
717265-000
Alias/AKA:
207W634-25-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Power Cable Accessory:
No
Cable Diameter Range:
.429 – 1.299 in, 10.9 – 33 mm
Molded Part Shape:
Straight
Material Systems Code:
25
Adhesive Type:
Adhesive Purchased Separately
Lipped:
Yes
Material Code:
25
Adhesive Pre-Coat:
No
Government Qualified:
No
Wire/Cable Outside Diameter:
.47 in , .55 in , .63 in , .7 in , .787 in , 12 mm , 14 mm , 16 mm , 18 mm , 20 mm
Fluid/Chemical Resistance:
Long-Term Exposure at High Temperature
Molded Part Shape Code:
207
Operating Temperature Range:
-75 – 150 °C, -103 – 302 °F
Adhesive Options:
/225 Precoat
Material:
Fluid Resistant Modified Elastomer
Approved Standards:
BS-G-198-5-DE , DEF Std 59-97 Issue 3 Type DE , IEC 62329-3-102 , MIS-34867

IN STOCK: 24

Can Ship immediately

MOQ for out of Stock Qty: 25

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$111.18
5
$110.90
10
$110.63
25
$110.35
50
$58.43
75
$41.12
100 +
$40.29