help desk software
RECOMMENDED REPLACEMENT
NB15924001
NB15924001
In Stock: 0
Minimum Order: 100
VIEW PRODUCT
7028554007 by te connectivity / raychem brand
Image is representational - see mfr. specs

7028554007

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Fluoropolymer Clear Thin Spool

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Heat Shrink Tubing ST Fluoropolymer Clear Thin Spool

Search Keywords: 7028554007

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
7028554007
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Type:
Tubing
Body Material:
Fluoropolymer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
15.76 KV/mm
Color:
Clear
Operating Temperature:
-55 to 150 °C
Inside Diameter After Shrinking:
0.8 mm
Inside Diameter Before Shrinking:
1.6 mm
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 384 Feet

Can Ship immediately

Minimum Order Quantity: 150 Feet

Price (USD)

Qty
Unit Price
150
$0.595
550
$0.582
1,100
$0.570
2,200
$0.557
3,000
$0.544
5,000
$0.392
10,000 +
$0.373

Tools/3D Models

Product Guides