696113-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

696113-000

B-040-25-01

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

B-040-25-01

Search Keywords: 696113000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
696113-000
Alias/AKA:
B-040-25-01
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Conductor Outside Diameter:
.012 – .06 in, .3 – 1.6 mm
Overall Length:
1.102 in, 28 mm
Resistance Properties:
Splash Protection
Dielectric Outside Diameter:
.098 in, 2.5 mm
Pre-Installed Lead:
Yes
Pre-Installed Lead Wire Size:
24 AWG, .24 mm²
Lead Color:
White/Blue
MIL/NAS Specification (MIL-S-83519, NAS-1747):
No
Product Type:
Coax Terminator
Coax Cable Type:
179
Operating Temperature (Max):
150 °C
Lead Plating Material:
Silver
Temperature Indicator Type:
No
Government Qualified:
No
Splice Type:
SolderSleeve
Shield Outside Diameter (Max):
2.7 mm
Applies To:
Coaxial Cable
Termination Method:
Solder
Jacket Outside Diameter:
.173 in, 4.4 mm
Pre-Installed Lead Type:
55A0112
Cable Shield Material:
Silver , Tin
Temperature Indicator:
No
Lead Stranding:
Stranded

FREQUENTLY ASKED QUESTIONS

Is 696113-000 RoHS compliant?

No, 696113-000 is not RoHS compliant.

What is the lead time for 696113-000?

The standard lead time for 696113-000 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 22

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 250

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
5
$23.21
50
$23.16
100
$23.10
250
$23.04
500
$12.16
750
$8.36
1,000 +
$8.20