help desk software
687299-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

687299-000

TE Connectivity / Raychem Brand

Heat Shrink Boot Backshell

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Heat Shrink Boot Backshell

Search Keywords: 687299000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
687299-000
Unit of Measure:
Per Each
RoHS:
No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Shell Size:
18
Angular Function:
180 °
Coupling:
Spin
Body Material:
Aluminum Alloy
Body Plating:
Cadmium Over Electroless Nickel
Entry Size:
N/A
Operating Temperature:
N/A

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 17

Can Ship immediately

Minimum Order Quantity: 2

Factory Lead-Time 13 Weeks

Tools/3D Models

Product Guides