683972-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

683972-000

208M714-19C07

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

208M714-19C07

Search Keywords: 683972000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
683972-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Adapter Plating Material:
Aluminum Alloys: Electroless Nickel per SAE AMS-C-26074, Class 3 or Class 4, Grade B , Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
Adapter Entry Size:
07
Termination Device Type:
Magneform Ring
Cable Diameter Range:
219 – 35 in, 56 – 89 mm
Style:
Shielded Boot
Material:
Aluminum
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 683972-000 discontinued?

Yes, 683972-000 from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 683972-000?

The recommended replacement for 683972-000 is 208M714-19C07 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is 683972-000 RoHS compliant?

Yes, 683972-000 is RoHS compliant.

What is the lead time for 683972-000?

The standard lead time for 683972-000 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 5

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$41.52
8
$40.76
16
$39.98
30
$38.45
50
$30.56
100
$24.64
300 +
$21.70

Tools/3D Models

Product Guides