help desk software
675122-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

675122-000

TE Connectivity / Raychem Brand

BRAID TAIL BACKSHELL

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

BRAID TAIL BACKSHELL

Search Keywords: 675122000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
675122-000
Alias/AKA:
204M020-19B14
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Backshell Material:
Aluminum Alloy
Connector Shell Size:
20
TE Adapter Code:
41
Termination Device Type:
Magneform Ring , Shielded Boot
Adapter Entry Size:
14
Adapter Plating Material:
Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
Connector System:
Cable-to-Cable
Sealable:
Yes
Cable Diameter Range:
438 – 7 in, 111 – 178 mm
Adapter Angle:
Straight
Adapter Underplating Material:
Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 14

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$101.84
4
$99.95
7
$98.06
13
$96.18
27
$94.29
50
$73.08
100
$58.94
250 +
$51.87

Tools/3D Models

Product Guides