DESCRIPTION
TXR18AB00-2220AI
Search Keywords: 672357000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
672357-000
Alias/AKA:
TXR18AB00-2220AI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Shell Size:
22
Angular Function:
180 °
Coupling:
Spin
Body Material:
Aluminum Alloy
Body Plating:
Cadmium Over Electroless Nickel
Entry Size:
20 mm
Operating Temperature:
-65 to 175 °C
FREQUENTLY ASKED QUESTIONS
Is 672357-000 RoHS compliant?
No, 672357-000 is not RoHS compliant.
What is the lead time for 672357-000?
The standard lead time for 672357-000 is approximately 45 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 11
Can Ship immediately
Factory Lead-Time 45 Weeks
Price (USD)
Qty
Unit Price
1
$1,016.14
5
$1,013.60
10
$1,011.08
13
$1,008.55
25
$535.72
38
$359.87
50
+
$352.68
English
中文 / 汉语
Deutsch
Español
Nederlands
