DESCRIPTION
TXR40AB45-1207AI
Search Keywords: 670711000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
670711-000
Alias/AKA:
TXR40AB45-1207AI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Accessory Type:
Tinel-Lock Adapter
Adapter Plating Material:
Cadmium (AMS-QQ-P-416 Type II, Class 3)
Termination Device Included:
TR07AI
Pluggable I/O Accessory Type:
Tinel-Lock Adapter
Color:
Olive Drab
Material:
Aluminum
Style:
Tinel-Lock Adapter
Cable Diameter Range:
.219 – .35 in, 5.6 – 8.9 mm
Overbraid Termination:
Tinel-Lock Ring
Adapter Angle:
45
Braid:
36 Single
Cable Entry Diameter:
.01 – .44 in, .2 – 11.1 mm
TE Adapter Code:
40
Connector Shell Size:
13 , C
Connector General Specification Number:
MIL-DTL-38999 Series IV/Class C,W
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
Adapter Entry Size:
7
Connector Detail Specification Number:
D38999/40
Salt Spray Resistance:
500 Hr
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
FREQUENTLY ASKED QUESTIONS
Is 670711-000 RoHS compliant?
No, 670711-000 is not RoHS compliant.
What is the lead time for 670711-000?
The standard lead time for 670711-000 is approximately 68 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 14
Can Ship immediately
Factory Lead-Time 68 Weeks
Price (USD)
Qty
Unit Price
1
$993.91
5
$991.42
10
$988.94
13
$986.47
25
$523.99
38
$351.99
50
+
$344.95
English
中文 / 汉语
Deutsch
Español
Nederlands
