663453-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

663453-000

D-SCE-1K-9.5-50-9 ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The D-SCE-1K-9.5-50-9 from TE Connectivity / Raychem Brand is heat shrinkable label with 3:1 shrink ratio and size of 0.38" x 1.90" (9.5mm x 48.3mm). This is white color polyolefin (PO), irradiated heat shrinkable label with operating temperature range from -75 to 135 °C ( -103 to 275 °F ).

Product Highlights:

  • D-SCE Series
  • Marker Sleeve
  • Military Grade
  • Radiation Cross-Linked Polyolefin Material
  • Shrink Ratio = 3:1

Search Keywords: 663453000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
663453-000
Alias/AKA:
D-SCE-1K-9.5-50-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Material:
Cross Linked Polyolefin
Marker Color:
White
Marker Type:
Printable

FREQUENTLY ASKED QUESTIONS

Is 663453-000 RoHS compliant?

Yes, 663453-000 is RoHS compliant.

What is the lead time for 663453-000?

The standard lead time for 663453-000 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Can Ship immediately

Manufacturer Stock: 14,000   can ship 12/7/26

Minimum Order Quantity: 250

Factory Lead-Time 10 Weeks can ship 2/1/27  

Price (USD)

Qty
Unit Price
250
$1.332
500
$1.304
1,000
$1.277
3,000
$1.233
5,000
$0.925
8,000 +
$0.911