help desk software
658971-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

658971-000

TE Connectivity / Raychem Brand

The 658971-000 is a straight HexaShield circular backshell providing 360° EMI/RFI screening and individual cable strain relief for MIL-C-38999 connectors. ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 658971-000 is a HexaShield series straight circular connector backshell designed for robust 360° screening. It features an aluminum alloy body with a stainless steel nut, finished with cadmium olive drab over electroless nickel for corrosion resistance and conductivity. This backshell is compatible with shell size 24/25 MIL-C-38999 Series III and IV connectors. Its design provides strain relief for each individual cable while maintaining a compact size that does not exceed the outer diameter of the connector. The use of individual ferrules ensures high-performance shielding without degradation, making it ideal for demanding aerospace and defense applications.

Search Keywords: 658971000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
658971-000
Alias/AKA:
TXR18AB00-1812AI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Salt Spray Resistance:
500 Hr
Termination Device Included:
TR12AI
Cable Entry Diameter:
.01 – .75 in, .2 – 19.1 mm
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Primary Product Plating Material:
Cadmium (AMS-QQ-P-416, Type II, Class 3)
Primary Product Color:
Olive Drab
Product Length:
1.06 in, 27 mm
Primary Product Material:
Aluminum
Compatible With Connector Shell Size:
18
Body Orientation:
Straight
TE Connector Interface Code:
18

IN STOCK: 37

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 68 Weeks

Price (USD)

Qty
Unit Price
1
$289.45
5
$256.42
10
$253.88
13
$251.37
25
$248.88
38
$246.41
50 +
$243.97