help desk software
658515-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

658515-000

TE Connectivity / Raychem Brand

55A1112-18-9-9 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem brand part 658515-000, with the short description 55A1112-18-9-9, is a high-performance wire designed for demanding applications where reliability and durability are crucial. This wire is part of Raychem's renowned aerospace and defense line, known for its ability to withstand extreme environmental conditions. It features a robust construction that offers excellent protection against abrasion, chemicals, and high temperatures. The part is ideal for use in aerospace, automotive, and industrial sectors where precision and resilience are required. With TE Connectivity's commitment to quality and innovation, this wire ensures optimal performance and safety for all your critical applications.

Search Keywords: 658515000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
658515-000
Alias/AKA:
55A1112-18-9-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Wire Source:
United States
Number of Strands:
19
Strand Size:
30 AWG
Operating Temperature Range:
-65 – 200 °C
Product Type:
Cable
Wire Size:
18 AWG, .823 mm²
Shield Diameter:
.079 in, 2.01 mm
Product Classification:
Cable - High Performance - Spec 44, 55 & RCW

IN STOCK: 937

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 500

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
10
$3.05
100
$2.13
250
$2.00
500
$1.93
1,000
$1.85
1,500
$1.83
2,000 +
$1.82

Tools/3D Models

Product Guides