650132-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

650132-000

D-436-88 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 650132-000, also known by its short description D-436-88, is a high-quality heat-shrinkable crimp splice designed for superior electrical connections and protection in demanding environments. This versatile component is ideal for aerospace, automotive, and industrial applications where reliability and performance are crucial. Made from advanced materials, the crimp splice ensures excellent resistance to moisture, chemicals, and abrasion, while providing a secure and stable electrical connection. With a user-friendly design that simplifies installation, the D-436-88 is engineered to meet rigorous industry standards, offering peace of mind and long-lasting durability. Enhance your project's reliability and safety with this robust solution from TE Connectivity / Raychem, a trusted leader in electronic components.

Product Highlights:

  • Splice Type = Butt [in-line]
  • Nickel Wire Material, Silver in applications above 150°C Wire Material
  • Crimp Barrel Size = 304 - 1510 CMA
  • Side 1 Max. # of Wires = 6 [2 per hole]
  • Side 2 Max. # of Wires = 6 [2 per hole]

Search Keywords: 650132000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
650132-000
Alias/AKA:
D-436-88
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX
Type:
Splice Terminal
Wire Size:
20-26 AWG
Color:
Red
Operating Temperature:
-55 to 150 °C

FREQUENTLY ASKED QUESTIONS

Is 650132-000 RoHS compliant?

Yes, 650132-000 is RoHS compliant.

What is the lead time for 650132-000?

The standard lead time for 650132-000 is approximately 49 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 648

Can Ship immediately

On Order: 500   can ship 4/26/27 

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 125

Factory Lead-Time 49 Weeks

Price (USD)

Qty
Unit Price
5
$16.03
25
$13.23
50
$12.81
125
$12.28
250
$12.16
375
$12.04
500 +
$11.92