641857-000
TXR41AB00-2018AI
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
DESCRIPTION
TXR41AB00-2018AI
Search Keywords: 641857000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
641857-000
Alias/AKA:
TXR41AB00-2018AI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Shell Size:
20
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
18 mm
FREQUENTLY ASKED QUESTIONS
Is 641857-000 RoHS compliant?
No, 641857-000 is not RoHS compliant.
What is the lead time for 641857-000?
The standard lead time for 641857-000 is approximately 68 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 10
Can Ship immediately
Factory Lead-Time 68 Weeks
Price (USD)
Qty
Unit Price
1
$296.51
3
$292.63
5
+
$290.81
English
中文 / 汉语
Deutsch
Español
Nederlands
