641131-000
TXR40AB00-1204BI
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
DESCRIPTION
TXR40AB00-1204BI
Search Keywords: 641131000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
641131-000
Alias/AKA:
TXR40AB00-1204BI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BAG
Salt Spray Resistance:
500 Hr
Termination Device Included:
TR04BI
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Cable Entry Diameter:
.01 – .25 in, .2 – 6.4 mm
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Primary Product Material:
Aluminum
Primary Product Color:
Olive Drab
TE Connector Interface Code:
40
Compatible With Connector Shell Size:
13 , C
Product Length:
1.04 in, 26.5 mm
Primary Product Plating Material:
Cadmium (AMS-QQ-P-416, Type II, Class 3)
Body Orientation:
Straight
FREQUENTLY ASKED QUESTIONS
Is 641131-000 RoHS compliant?
No, 641131-000 is not RoHS compliant.
What is the lead time for 641131-000?
The standard lead time for 641131-000 is approximately 34 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 13
Factory Lead-Time 34 Weeks
Price (USD)
Qty
Unit Price
13
$264.84
25
$145.82
38
$101.26
50
+
$99.24
English
中文 / 汉语
Español
