DESCRIPTION
TXR40AB90-1208BI
Search Keywords: 638707000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
638707-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Shell Size:
12
Angular Function:
90 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
8 mm
FREQUENTLY ASKED QUESTIONS
Is 638707-000 RoHS compliant?
No, 638707-000 is not RoHS compliant.
What is the lead time for 638707-000?
The standard lead time for 638707-000 is approximately 70 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2
Can Ship immediately
MOQ for out of Stock Qty: 13
Factory Lead-Time 70 Weeks
Price (USD)
Qty
Unit Price
1
$607.60
5
$606.08
10
$604.56
13
$603.05
25
$331.01
38
$224.64
50
+
$220.16
English
中文 / 汉语
Deutsch
Español
Nederlands
