638323-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

638323-000

RBD-75-S-02 ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part RBD-75-S-02 is a high-quality BNC female connector designed for 75 ohm applications. This connector features a solder connection and panel mount design, making it easy to install and secure. The gold-plated contacts ensure reliable signal transmission and long-lasting performance. Ideal for various audio and video applications, this BNC connector is a versatile and dependable choice for your connectivity needs.

Search Keywords: 638323000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
638323-000
Alias/AKA:
RBD-75-S-02
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694051
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Type:
BNC
Impedance:
75 Ohm
Gender:
F
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder

FREQUENTLY ASKED QUESTIONS

Is 638323-000 RoHS compliant?

No, 638323-000 is not RoHS compliant.

What is the lead time for 638323-000?

The standard lead time for 638323-000 is approximately 35 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 55

Can Ship immediately

MOQ for out of Stock Qty: 25

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
1
$204.92
5
$200.59
10
$199.60
25
$163.36
50
$82.50
75
$82.29
100 +
$82.09