636310-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

636310-000

202K132-25-01/86-0 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem Brand part 636310-000, also known by its alternate part number 202K132-25-01/86-0, is an industry-leading solution for reliable electrical connectivity. This high-quality product is designed to provide superior performance in various electrical applications.With its advanced technology and durable construction, this part ensures long-lasting and secure connections. The 636310-000 is manufactured by TE Connectivity, a trusted name in the industry, and it includes the innovative Raychem Brand, known for its cutting-edge electrical components.Key features of this part include its versatile design, which allows for easy installation and compatibility with a wide range of systems. It is suitable for use in demanding environments and is resistant to corrosion, chemicals, and extreme temperatures.The 636310-000 is an essential component for industries such as aerospace, automotive, telecommunications, and more. Whether you need to connect wires, cables, or other electrical components, this part provides a reliable and efficient solution.Trust TE Connectivity / Raychem Brand part 636310-000 to deliver exceptional performance, durability, and safety in your electrical projects.

Search Keywords: 636310000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
636310-000
Alias/AKA:
202K132-25-01/86-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Styles:
Straight
Operating Temperature:
-55 to 120 °C
Inside Diameter After Shrinking:
14.2/5.9 mm
Inside Diameter Before Shrinking:
30/30 mm

FREQUENTLY ASKED QUESTIONS

Is 636310-000 RoHS compliant?

Yes, 636310-000 is RoHS compliant.

What is the lead time for 636310-000?

The standard lead time for 636310-000 is approximately 36 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 163

Can Ship immediately

MOQ for out of Stock Qty: 41

Factory Lead-Time 36 Weeks

Price (USD)

Qty
Unit Price
1
$28.26
10
$27.07
25
$26.87
41
$26.74
82
$26.50
123
$26.26
163 +
$24.18