help desk software
634051-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

634051-000

TE Connectivity / Raychem Brand

Heat Shrink Boot - Moulded Adhesive Lined - Straight Lipped - 24 mm - Black - 38 mm. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 202K121-25/225-0 is a moulded straight lipped Heat-shrink Boot with fluid-resistant elastomer (RT-1325, RK-6713) construction, black colour. It is suitable for long term fluid exposure at elevated temperatures. Tipical aplications are maintenance & repair, safety.

Product Highlights:

  • Molded Boot
  • Family Name = 202K1
  • Straight
  • General Purpose Application, Military Application
  • Entry Size, Braided or Magneform Adapter = 4, 5, 6

Search Keywords: 634051000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
634051-000
Alias/AKA:
202K121-25/225-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
10.4/5.6 mm
Inside Diameter Before Shrinking:
24/24 mm

IN STOCK: 1,499

Ships today, if you order in

On Order: 1,000   can ship 8/23/27 

Factory Lead-Time 73 Weeks

Qty
Unit Price
1
$22.13
5
$19.58
10
$16.84
25
$15.63
50
$14.74
100
$14.03
250 +
$12.84